6W SIP Package DC-DC Regulated Converter
- N° de stock RS:
- 938-730
- Référence fabricant:
- DPBW06F-15
- Fabricant:
- MEAN WELL
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 938-730
- Référence fabricant:
- DPBW06F-15
- Fabricant:
- MEAN WELL
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | MEAN WELL | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1850kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Series | DPBW06F | |
| Width | 11.1mm | |
| Length | 21.8mm | |
| Standards/Approvals | CE | |
| Depth | 9.2mm | |
| Efficiency | 84% | |
| Maximum Switching Frequency | 580kHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque MEAN WELL | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1850kH | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Series DPBW06F | ||
Width 11.1mm | ||
Length 21.8mm | ||
Standards/Approvals CE | ||
Depth 9.2mm | ||
Efficiency 84% | ||
Maximum Switching Frequency 580kHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- CN
The MEAN WELL DC-DC regulated converter designed for isolated power conversion. It provides consistent output power under varying load conditions, ensuring stable performance in demanding environments.
Operates within a wide input voltage range of 9 to 36Vdc
Delivers a nominal output voltage of ±15V with a maximum output current of 200mA
Features an impressive efficiency rate of up to 88%, reducing energy waste
Includes overload and short circuit protection for enhanced safety
Temperature range from -40 to +85°C ensures reliable performance under extreme conditions
