Artesyn / Advanced Energy LDO03C DC/DC Converter, 0.59V dc, 5.1 V dc/ 3 A, 13.8V Input, 3V, Through Hole, 70 °C Max Temp
- N° de stock RS:
- 461-947
- Référence fabricant:
- LDO03C-005W05-VJ
- Fabricant:
- Artesyn / Advanced Energy
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
11,43 €
(TVA exclue)
13,83 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 4 | 11,43 € |
| 5 - 9 | 10,99 € |
| 10 - 24 | 10,66 € |
| 25 - 49 | 10,07 € |
| 50 + | 9,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 461-947
- Référence fabricant:
- LDO03C-005W05-VJ
- Fabricant:
- Artesyn / Advanced Energy
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
| Marque | Artesyn / Advanced Energy | |
| Output Voltage 1 | 0.59V dc, 5.1V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 13.8V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 10000000h | |
| Output Voltage Adjustment Range | 0.59/5.1 V dc | |
| Ripple and Noise | 25mV | |
| Output Current 1 | 3A | |
| Maximum Output Power | 15W | |
| Depth | 15.49mm | |
| Width | 5.37mm | |
| Series | LDO03C | |
| Standards/Approvals | UL/cUL 60950 | |
| Weight | 1.7g | |
| Length | 9.4mm | |
| Efficiency | 0.9% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Artesyn / Advanced Energy | ||
Output Voltage 1 0.59V dc, 5.1V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 13.8V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 10000000h | ||
Output Voltage Adjustment Range 0.59/5.1 V dc | ||
Ripple and Noise 25mV | ||
Output Current 1 3A | ||
Maximum Output Power 15W | ||
Depth 15.49mm | ||
Width 5.37mm | ||
Series LDO03C | ||
Standards/Approvals UL/cUL 60950 | ||
Weight 1.7g | ||
Length 9.4mm | ||
Efficiency 0.9% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||

Artesyn 3A Single Output Regulated Non-Isolated DC-DC Converter - LDO03C Series
Non-isolated
C-Class, high density
Wide input voltage range
Up to 3A output current
Adjustable output voltage via external resistors
Power enable
Over-voltage and short current protection
Vertical through-hole mounting package
Note
MTBF to Bellcore 332.
Approvals
UL/cUL recognized, CSA, TUV, CB
Standards
UL 60950, EN 60950, IEC 60950, CSA C22.2 Certified
Liens connexes
- Artesyn / Advanced Energy LDO10C DC/DC Converter 5.1 V dc/ 10 A 3V 85 °C Max
- Artesyn / Advanced Energy LGA80D DC/DC Converter 13.8V Input Surface, 85 °C Max Temp -40 °C Min
- Custom Power Design DC/DC Converter 40 °C Max Temp -40 °C Min Temp
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 6 V dc/ 3 A 4.5V 85 °C Max
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 5.5 V dc/ 3 A 4.5V 85 °C Max Temp
- Mascot 9970 DC/DC Converter 30V Input 40 °C Max Temp 0 °C Min Temp
- Artesyn / Advanced Energy PTH12060 DC/DC Converter 5.5 V dc/ 10 A 10.8V 85 °C
- Manson SDC DC/DC Converter 38V dc Input 5 A Clip, 50 °C Max Temp -10 °C Min Temp