MEAN WELL MD DC/DC Converter, 5V/ 3 A, 9V Input 15 W, Through Hole, +90 °C Max Temp -40 °C Min Temp 2 x 1 in
- N° de stock RS:
- 149-699
- Numéro d'article Distrelec:
- 302-29-966
- Référence fabricant:
- MDS15B-12
- Fabricant:
- MEAN WELL
Sous-total (1 unité)*
25,51 €
(TVA exclue)
30,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 25,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 149-699
- Numéro d'article Distrelec:
- 302-29-966
- Référence fabricant:
- MDS15B-12
- Fabricant:
- MEAN WELL
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
| Marque | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 12V dc | |
| MTBF | 1060kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 15W | |
| Package Type | 2 x 1 in | |
| Width | 25.4mm | |
| Weight | 30g | |
| Standards/Approvals | IEC60601-1(LVD) 3rd ed | |
| Series | MD | |
| Length | 50.8mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Sélectionner tout | ||
|---|---|---|
Marque MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Output Voltage 2 12V dc | ||
MTBF 1060kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 15W | ||
Package Type 2 x 1 in | ||
Width 25.4mm | ||
Weight 30g | ||
Standards/Approvals IEC60601-1(LVD) 3rd ed | ||
Series MD | ||
Length 50.8mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The MEANWELL DC-DC medical Converter PCB mount offers a wide input range of 18-36Vdc and a single output of 12Vdc at 1.25A. It comes in a DIP Through hole package with 2xMOPP protection, making it ideal for medical applications.
Wide input range of 18-36Vdc
Single output of 12Vdc at 1.25A
DIP Through hole package for easy mounting
2xMOPP protection for medical applications
RoHS Compliant and CE Certified
Liens connexes
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin 2 x
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin 2
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail 5-Pin 2
- MEAN WELL MD DC/DC Converter 9V Input 15 W +90 °C Max Temp -40 °C Min Temp, 5-Pin 2 x 1 in