Fluke Cable Assembly Voltage Test Lead for Use with Fluke 1730 Energy Logger

Sous-total (1 unité)*

197,00 €

(TVA exclue)

238,37 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 1 restante(s), prêt à être expédié
  • Plus 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +197,00 €

*Prix donné à titre indicatif

N° de stock RS:
182-6749
Référence fabricant:
3PHVL-17XX-5M
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Accessory Type

Cable Assembly Voltage Test Lead

Product Type

Cable Assembly Voltage Test Lead

For Use With

Fluke 1730 Energy Logger

Hazardous Area Certification

No

Standards/Approvals

No

Pays d'origine :
CN

Fluke Cable Assembly Voltage Test Lead, For Use With Fluke 1730 Energy Logger - 3PHVL-17XX-5M


This cable assembly voltage test lead is an accessory designed for use with the Fluke 1730 Energy Logger. It functions as the connection cable between the logger and the circuit under test, enabling voltage measurements within routine energy auditing and power quality assessments. The component is supplied by a recognised instrumentation brand and is intended for non-hazardous environments.

Features and Benefits:


• Compatible with Fluke 1730 for straightforward integration
• Designed as a cable assembly for organised deployment
• Classified as non-hazardous for standard workplace use
• Serves as a replacement cable assembly for maintenance needs

Applications


• Suitable for energy logging with Fluke 1730 equipment
• Used with power quality and consumption surveys
• Ideal for replacing worn voltage input leads
• Can be used for routine electrical inspection connections

What environments is this accessory rated for?


It is intended for standard, non-hazardous areas and not certified for hazardous locations.

Which instrument will accept this lead?


It is made specifically to be used with the Fluke 1730 Energy Logger as the voltage input connection.

Is this item an original manufacturer accessory?


The lead is offered by the same brand as the logger, providing a matching accessory option.

Can this cable assembly act as a spare for field technicians?


Yes, it is suitable as a replacement cable assembly to restore voltage input capability during site maintenance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.