Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger
- N° de stock RS:
- 900-9996
- Référence fabricant:
- FLUKE-17xx iFlexi 6000A 36 IN
- Fabricant:
- Fluke
Sous-total (1 unité)*
303,00 €
(TVA exclue)
366,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 3 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 5 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 31 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 303,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 900-9996
- Référence fabricant:
- FLUKE-17xx iFlexi 6000A 36 IN
- Fabricant:
- Fluke
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
| Marque | Fluke | |
| Product Type | Current Clamp | |
| Accessory Type | Rogowski Coil | |
| For Use With | Fluke 1730 Energy Logger | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Current Clamp | ||
Accessory Type Rogowski Coil | ||
For Use With Fluke 1730 Energy Logger | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
Fluke Current Clamp, Rogowski Coil Accessory, For Use With Fluke 1730 Energy Logger - FLUKE-17xx iFlexi 6000A 36 IN, 3 pack
This current clamp is a Rogowski coil accessory designed for use with the Fluke 1730 Energy Logger to enable non-intrusive AC current measurement in electrical monitoring tasks. Manufactured by Fluke, the device interfaces with the energy logger to capture current waveforms without breaking the conductor, providing a flexible sensing option for temporary or semi-permanent installations.
Features and Benefits:
• Rogowski coil provides flexible wraparound sensing for awkward conductors
• Compatible with Fluke 1730 Energy Logger to simplify data acquisition
• Non-intrusive measurement method reduces installation downtime
• Accessory form factor allows quick connection and removal on site
• Designed for AC current sensing to support energy monitoring workflows
• Compatible with Fluke 1730 Energy Logger to simplify data acquisition
• Non-intrusive measurement method reduces installation downtime
• Accessory form factor allows quick connection and removal on site
• Designed for AC current sensing to support energy monitoring workflows
Applications
• Suitable for temporary load studies in industrial panels
• Used with energy loggers for building consumption analysis
• Ideal for retrofitting monitoring without circuit interruption
• Can be used for troubleshooting unbalanced current conditions
• Used for phase current capture during commissioning tests
• Used with energy loggers for building consumption analysis
• Ideal for retrofitting monitoring without circuit interruption
• Can be used for troubleshooting unbalanced current conditions
• Used for phase current capture during commissioning tests
How does it connect to the logger in the field?
It links directly as an accessory to the energy logger input, transmitting the sensed current waveform for logging and analysis.
Is it intended for permanent installation on conductors?
It is primarily intended as a flexible, removable sensing accessory for measurement tasks rather than fixed permanent mounting.
What type of currents can it sense effectively?
It is designed to measure AC currents using a Rogowski coil principle, suitable for typical energy logging ranges.
Can it be used on conductors of varied sizes and shapes?
The flexible coil format allows it to wrap around a range of conductor sizes and configurations for versatile deployment.
Liens connexes
- Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger
- Fluke Case for Use with Fluke 1730 Energy Logger
- Fluke Current Transformer for Use with Fluke 1730 Energy Logger
- Fluke Cable Assembly Voltage Test Lead for Use with Fluke 1730 Energy Logger
- Fluke Test Lead Kit for Use with Fluke 17XX Power or Energy Loggers
- Fluke Auxiliary Cable for Use with Fluke 1730
- Fluke Hanging Strap for Use with Fluke 1730
- Fluke Lithium-ion Battery for Use with Fluke 1730