HARTING 0969 2 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- N° de stock RS:
- 940-261
- Référence fabricant:
- 09691000522
- Fabricant:
- HARTING
Sous-total (1 boîte de 100 unités)*
300,06 €
(TVA exclue)
363,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 300,06 € | 3,001 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 940-261
- Référence fabricant:
- 09691000522
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic Resin | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Series | 0969 | |
| Contact Plating | Tin | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic Resin | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Series 0969 | ||
Contact Plating Tin | ||
- Pays d'origine :
- DE
The HARTING Combo D-Sub Connector Housing provides reliable housing for heavy-duty data signal and power applications. This 2-position receptacle ensures excellent performance in diverse panel or board mount configurations.
Glass-fibre filled thermoplastic resin insulator with UL 94 V-0 rating
Tin-plated steel body with DE-2W2 layout
Designed to fit separate HARTING D-Sub crimp contacts
Liens connexes
- HARTING 0969 2 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- HARTING 0964 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- HARTING D-Sub Filter 15 Way Straight Through Hole D-Sub Connector
- HARTING D-Sub Standard 25 Way Through Hole D-sub Connector Plug with 3.05 mounting hole
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole
- HARTING D-Sub Standard 9 Way Straight Through Hole D-Sub Connector Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
