HARTING 0964 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- N° de stock RS:
- 940-259
- Référence fabricant:
- 09642227210
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 boîte de 50 unités)*
1 902,32 €
(TVA exclue)
2 301,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 1 902,32 € | 38,046 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 940-259
- Référence fabricant:
- 09642227210
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Thermoplastic Resin | |
| Voltage | 100V | |
| Termination Type | Solder Pin | |
| Standards/Approvals | RoHS | |
| Series | 0964 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Thermoplastic Resin | ||
Voltage 100V | ||
Termination Type Solder Pin | ||
Standards/Approvals RoHS | ||
Series 0964 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- CZ
The HARTING D-Sub Plug Connector delivers secure data and signal transmission in professional electronics. This filtered component features an integrated C-filter for excellent EMI and RFI suppression.
Straight 15-pin plug for wave soldering termination
Integrated 47 pF C-filter handles up to 100 V
Gold contact plating supports 7.5 A rated current
Reliable operation from -20 to 125°C
Liens connexes
- HARTING 0964 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- HARTING 0964 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- HARTING 0964 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING D-Sub Filter 15 Way Straight Through Hole D-Sub Connector
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- HARTING 0969 2 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 163X 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
