HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female

Visuel non contractuel

Sous-total (1 bobine de 160 unités)*

1 766,18 €

(TVA exclue)

2 137,08 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s)
la bobine
Prix par unité*
1 +1 766,18 €11,039 €

*Prix donné à titre indicatif

N° de stock RS:
917-859
Référence fabricant:
09553563616741
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Connector

Number of Contacts

25

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Pitch

2.76mm

Pays d'origine :
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connectivity in various applications, supporting up to 5 A of current.

Features & Benefits


Connector type designed for data and signal transmission enhances communication reliability

Low-profile design optimises space in Compact installations

Reflow soldering termination (SMT) simplifies assembly and improves production efficiency

Rated current of 5 A supports a wide range of applications

Female connector gender ensures compatibility with standard male connectors

D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity

Housing MADE from liquid crystal polymer offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliance with CECC 75301-802 and RoHS standards guarantees quality and safety

Fixing flange with thread 4-40 UNC facilitates secure PCB mounting

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission applications

Applied in electrical distribution systems for effective connectivity

Integrated into electronics and PCB for Compact designs

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC applications.

Can this be used outdoors or in harsh environments?


The connector is designed for use in environments with a maximum temperature of 125 °C.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.