HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 745-253
- Référence fabricant:
- 09653617713
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
576,00 €
(TVA exclue)
696,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 07 janvier 2027
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 576,00 € | 5,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 745-253
- Référence fabricant:
- 09653617713
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Pays d'origine :
- RO
Features & Benefits
Applications
Is this product RoHS and REACH compliant?
Liens connexes
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D-Sub 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- Chaussures De Sécurité Honeywell | RS
- Antennes Rfid | RS
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Chaussures De Sécurité Gaston Mille | RS
