HARTING D Sub 25 Way Straight PCB Connector, with Flange Female

Visuel non contractuel

Sous-total (1 sachet de 100 unités)*

1 120,69 €

(TVA exclue)

1 356,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 07 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +1 120,69 €11,207 €

*Prix donné à titre indicatif

N° de stock RS:
743-688
Référence fabricant:
09663186502
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Connector

Number of Contacts

25

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Pays d'origine :
CN
The HARTING D Sub connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and reliable performance make it suitable for various applications, ensuring efficient connectivity in industrial environments.

Features & Benefits


Female connector design allows for easy integration into existing systems

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2 A supports reliable power transmission

D-Sub Shell size 3 accommodates a Compact footprint for space-constrained applications

Constructed from thermoplastic resin and glass-fibre filled materials for enhanced durability

Plated steel Shell provides additional mechanical strength and protection

25 contacts enable versatile connectivity options for various applications

Conductor cross-section of 0.09 to 0.13 mm² ensures compatibility with a range of wire sizes

Copper alloy contacts with noble metal over nickel plating enhance conductivity and corrosion resistance

Operating temperature range of -55 °C to 125 °C ensures performance in extreme conditions

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in robotics and automated machinery for efficient signal connections

Installed in telecommunications and signal transmission applications

Applied in electrical distribution systems for effective power management

Integrated into electronics and PCB for Compact connectivity solutions

Can this connector be mated without tools?


Yes, the IDC termination allows for tool-free mating and installation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.