HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- N° de stock RS:
- 744-270
- Référence fabricant:
- 66630095014
- Fabricant:
- HARTING
Sous-total (1 sachet de 100 unités)*
10 635,19 €
(TVA exclue)
12 868,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 10 635,19 € | 106,352 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-270
- Référence fabricant:
- 66630095014
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Interface | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Interface | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Hex Screw | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- CN
The HARTING Wired Train Bus (WTB) backbone Interface is designed for backbone cables in Train Control Networks (TCN). This bus Interface allows for a T-bus structure, enabling disconnection from the control unit without interrupting bus communication, enhancing system reliability.
Features & Benefits
Bus Interface facilitates seamless communication in Train Control Networks
MVB/WTB Interface supports versatile connectivity options
Cage-clamp termination ensures secure and vibration-resistant connections
Male connector type allows for straightforward integration
Size D-Sub 1 fits standard mounting requirements
Thermoplastic resin, glass-fibre filled housing provides durability
9 contacts support efficient data transmission
Conductor cross-section of 0.08 to 0.5 mm² accommodates various wire sizes
Copper alloy contacts with noble metal over Ni plating enhance conductivity
Operating temperature range of -40 °C to 85 °C ensures reliability in diverse environments
Applications
Used in Train Control Networks for reliable data communication
Suitable for control panels in railway systems
Employed in electrical distribution systems for trains
Integrated into automated machinery for transport applications
Installed in outdoor electrical enclosures for robust performance
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Liens connexes
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING 9 Way Straight Cable D-Sub Connector Male
- RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
