HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male

Visuel non contractuel

Sous-total (1 sachet de 100 unités)*

11 650,55 €

(TVA exclue)

14 097,17 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 28 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +11 650,55 €116,506 €

*Prix donné à titre indicatif

N° de stock RS:
742-961
Référence fabricant:
66630095007
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Interface

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

D-Sub Shell Size

1

Housing Material

Die Cast Zinc

Voltage

75V

Minimum Operating Temperature

-40°C

Termination Type

Cage Clamp

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold

Series

D-Sub

Contact Material

Copper Alloy

Pays d'origine :
CN
The HARTING InduCom9 CAN-Bus male PL1 M3 set is a robust bus Interface connector designed for reliable communication in industrial applications. It features a cage-clamp termination for secure connections and is suitable for a variety of environments, ensuring optimal performance.

Features & Benefits


Bus Interface enables efficient data communication in automation systems

CAN Interface supports high-speed data transmission for real-time applications

Cage-clamp termination provides secure and easy wiring without special tools

Male connector type ensures compatibility with female counterparts in systems

Size D-Sub 1 allows for Compact integration in space-constrained environments

Thermoplastic resin, glass-fibre filled housing enhances durability and resistance

Contacts MADE of copper alloy ensure excellent conductivity and reliability

Selectively gold plated contacts reduce corrosion and improve connection longevity

Operating temperature range of -40 °C to 85 °C supports diverse applications

Compliance with China RoHS and other standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in robotics and automated machinery

Installed in outdoor electrical enclosures

What is the maximum operating temperature for this product?


The maximum operating temperature is 85 °C.

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS and other relevant standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.