HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female

Sous-total (100 unités, dans un sac de 100)*

13 089,73 €

(TVA exclue)

15 838,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +13 089,73 €130,897 €

*Prix donné à titre indicatif

N° de stock RS:
742-966
Référence fabricant:
66630096033
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Interface

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Hex Screw

Housing Material

Die Cast Zinc

Voltage

75V

Minimum Operating Temperature

-40°C

Termination Type

Cage Clamp

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Pays d'origine :
CN
The HARTING InduCom9 MVB/WTB female PL2 M3 set is a bus Interface connector designed for reliable data communication in industrial applications. It features a robust construction and a cage-clamp termination for secure connections, ensuring optimal performance in various environments.

Features & Benefits


Bus Interface enables efficient data transmission in automation systems

MVB/WTB Interface supports multiple communication protocols

Cage-clamp termination allows for easy and secure wiring connections

Female connector type ensures compatibility with male counterparts

Size D-Sub 1 provides a Compact solution for space-constrained applications

Thermoplastic resin, glass-fibre filled enhances durability and resistance

Contacts MADE from copper alloy ensure excellent conductivity

Noble metal over nickel plating improves corrosion resistance

Operating temperature range from -40 °C to 85 °C supports diverse environments

Compliance with China RoHS 50 and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Used in robotics and automated machinery

Installed in outdoor electrical enclosures

What is the maximum operating temperature for this product?


The maximum operating temperature is 85 °C.

Is this product compliant with environmental standards?


Yes, it meets China RoHS 50, ELV Status, and REACH SVHC compliance.

What is the conductor cross-section range for this connector?


The conductor cross-section ranges from 0.08 to 0.5 mm².

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.