HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- N° de stock RS:
- 742-963
- Référence fabricant:
- 66630095034
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (100 unités, dans un sac de 100)*
11 013,73 €
(TVA exclue)
13 326,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 11 013,73 € | 110,137 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-963
- Référence fabricant:
- 66630095034
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Interface | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 9 | ||
Product Type Interface | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Hex Screw | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CN
The HARTING InduCom9 MVB/WTB male PL1 M3 set is a bus Interface connector designed for reliable data transmission in various industrial applications. Its robust construction and effective termination method ensure secure connections, enhancing system performance and longevity.
Features & Benefits
Bus Interface facilitates seamless communication in automation systems
MVB/WTB Interface supports multiple protocols for versatile applications
Cage-clamp termination allows for quick and secure wiring connections
Male connector type ensures compatibility with corresponding female connectors
Size D-Sub 1 provides a Compact solution for space-constrained environments
Thermoplastic resin, glass-fibre filled enhances durability and resistance to wear
Contacts MADE from copper alloy ensure excellent conductivity
Noble metal over nickel plating improves corrosion resistance and longevity
Operating temperature range of -40 °C to 85 °C supports diverse environmental conditions
Compliance with China RoHS 50 and ELV Status ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS 50 and other relevant standards.
Liens connexes
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING 9 Way Straight Cable D-Sub Connector Male
- RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
