HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 742-649
- Référence fabricant:
- 09670504702
- Fabricant:
- HARTING
Sous-total (1 sachet de 50 unités)*
474,94 €
(TVA exclue)
574,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 474,94 € | 9,499 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-649
- Référence fabricant:
- 09670504702
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Pays d'origine :
- DE
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a wide range of compatibility, it ensures efficient communication in various industrial environments.
Features & Benefits
Female connector design provides secure connections for data and signal transmission
Crimp termination method ensures reliable and Durable electrical connections
D-Sub size 5 accommodates up to 50 contacts for versatile applications
Constructed from thermoplastic resin and glass-fibre filled material for enhanced durability
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
PCB mount type facilitates easy integration into circuit boards
Fixing flange with 4-40 UNC thread simplifies installation and mounting
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission applications
Does this product meet UL or CE standards?
Yes, it complies with multiple standards including UL 1977 and CECC 75301-802.
Liens connexes
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
