HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 737-929
- Référence fabricant:
- 09662116502
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
468,37 €
(TVA exclue)
566,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 468,37 € | 4,684 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 737-929
- Référence fabricant:
- 09662116502
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- RO
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a secure Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and reliability
Rated current of 6.5 A supports a wide range of applications
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 2 accommodates 15 contacts for versatile connections
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Fixing flange with thread 4-40 UNC simplifies installation on PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating, ensuring ease of use.
Liens connexes
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
