HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- N° de stock RS:
- 741-023
- Référence fabricant:
- 66630095017
- Fabricant:
- HARTING
Sous-total (1 sachet de 100 unités)*
11 619,90 €
(TVA exclue)
14 060,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 22 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 11 619,90 € | 116,199 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 741-023
- Référence fabricant:
- 66630095017
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 9 | |
| Product Type | Interface | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Die Cast Zinc | |
| Voltage | 75V | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 9 | ||
Product Type Interface | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Die Cast Zinc | ||
Voltage 75V | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CN
The HARTING InduCom9 FIP Mid female PL1 UNC connector is designed for bus Interface applications in trains, utilising a D-Sub connection. Its robust construction and vibration-resistant cage clamp technology ensure reliable performance in demanding environments.
Features & Benefits
Bus Interface provides seamless communication in train systems
FIP Interface specifically tailored for railway applications
Cage-clamp termination ensures secure and vibration-resistant connections
Female connector type facilitates easy integration into existing systems
D-Sub size 1 allows compatibility with standardised connections
Thermoplastic resin, glass-fibre filled housing enhances durability
9 contacts support efficient data transmission
Conductor cross-section of 0.08 to 0.5 mm² accommodates various wire sizes
Copper alloy contacts with noble metal over Ni plating ensure excellent conductivity
Operating temperature range of -40 °C to 85 °C supports diverse environmental conditions
Applications
Used in trains for reliable data communication
Suitable for control panels in railway systems
Employed in electrical distribution systems within transportation
Integrated into automated machinery for train operations
Installed in outdoor electrical enclosures on trains
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product RoHS and REACH compliant?
Yes, it is compliant with China RoHS 50, ELV Status, and Reach SVHC.
Liens connexes
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
- HARTING 9 Way Straight Cable D-Sub Connector Male
