HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 740-438
- Référence fabricant:
- 09552157612741
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
754,96 €
(TVA exclue)
913,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 23 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 754,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-438
- Référence fabricant:
- 09552157612741
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Pays d'origine :
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type designed for standard interfaces in automation
Reflow soldering termination allows for efficient surface mount technology
Rated current of 5 A supports reliable power transmission
Female connector configuration ensures compatibility with male counterparts
D-Sub Shell size 2 provides a Compact solution for space-constrained applications
Housing MADE from liquid crystal polymer offers excellent thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it can operate in harsh environments with a temperature range of -55 °C to 125 °C.
Liens connexes
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
