TE Connectivity 1589462-9 9 Way Board D-Sub Connector Female
- N° de stock RS:
- 503-267
- Numéro d'article Distrelec:
- 302-70-925
- Référence fabricant:
- 1589462-9
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 503-267
- Numéro d'article Distrelec:
- 302-70-925
- Référence fabricant:
- 1589462-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| Housing Material | Plastic | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Standards/Approvals | REACH (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 1589462-9 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
Housing Material Plastic | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Standards/Approvals REACH (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 1589462-9 | ||
Non conforme
- Pays d'origine :
- MX
The TE Connectivity receptacle connector is expertly designed for wire-to-board applications, ensuring reliable performance with its 9-position configuration. This product stands out due to its 0.64 mm [.025 in] centreline, making it suitable for both microminiature and nanominiature D connectors. Its robust construction guarantees durability, while the surface mount termination method simplifies installation on printed circuit boards. With a focus on power applications, this connector is an essential component for any high-performance electronic setup, perfectly blending functionality with efficiency. The products thoughtful engineering creates a dependable connection in various demanding environments, assuring users of its quality and performance. Notably, its compatibility with existing systems makes it an ideal choice for both developers and manufacturers seeking reliability in their designs.
Designed for power applications, ensuring optimal performance
Offers a secure connection with 9 precision positions
Surface mount installation provides streamlined integration onto PCBs
Constructed from high-quality materials for enhanced durability
Optimised for both microminiature and nanominiature configurations
Low halogen content ensures adherence to environmental standards
Ideal for use in diverse electronic environments, fostering versatility
Built for easy assembly, simplifying the manufacturing process
Liens connexes
- TE Connectivity 1589462-6 5 Way Board D-Sub Connector Female
- TE Connectivity Female Contacts
- TE Connectivity Amplimite 9 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 9 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
- TE Connectivity 1218440-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
