TE Connectivity 1589462-6 5 Way Board D-Sub Connector Female
- N° de stock RS:
- 472-606
- Numéro d'article Distrelec:
- 303-29-354
- Référence fabricant:
- 1589462-6
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
335,86 €
(TVA exclue)
406,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 335,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-606
- Numéro d'article Distrelec:
- 303-29-354
- Référence fabricant:
- 1589462-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | D-Sub Connector | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D Connector | |
| Housing Material | Plastic | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 1589462-6 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 5 | ||
Product Type D-Sub Connector | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D Connector | ||
Housing Material Plastic | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 1589462-6 | ||
Non conforme
- Pays d'origine :
- MX
The TE Connectivity receptacle is designed for wire-to-board applications, featuring a compact 5-position layout on a 0.64 mm centreline. Ideal for microminiature and nanominiature D connectors, this product ensures reliable performance in space-constrained environments. It supports printed circuit board connectivity, making it an excellent choice for power applications. With its robust design, this receptacle is engineered to meet stringent operational demands while providing ease of use and versatility for a range of applications.
Designed to enhance flexibility in tight spaces
Offers a reliable and secure connection for electronic components
Facilitates easy integration with printed circuit boards
Utilises surface mount technology for efficient assembly
Enhances product lifespan through its durable construction
Supports preterminated flying leads for convenience in installations
Low halogen content reflects a commitment to environmental standards
Provides compatibility with a range of associated parts for seamless integration
Liens connexes
- TE Connectivity 1589462-9 9 Way Board D-Sub Connector Female
- TE Connectivity Female Contacts
- TE Connectivity Female Contacts
- TE Connectivity 749721 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Female Contacts
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
