TE Connectivity, 2-23 Series Quick Lock Pin For Use With Connector Hardware
- N° de stock RS:
- 482-105
- Numéro d'article Distrelec:
- 304-49-521
- Référence fabricant:
- 2-2308265-0
- Fabricant:
- TE Connectivity
Sous-total (45 unités, dans un pack de 45)*
409,81 €
(TVA exclue)
495,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 409,81 € | 9,107 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 482-105
- Numéro d'article Distrelec:
- 304-49-521
- Référence fabricant:
- 2-2308265-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Quick Lock Pin | |
| For Use With | Connector Hardware | |
| Series | 2-23 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Quick Lock Pin | ||
For Use With Connector Hardware | ||
Series 2-23 | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
The TE Connectivity Quick lock pins for rail D-Sub backshells offer a superior solution for securely locking and retaining connectors. Designed for high-performance applications, this innovative accessory enhances the functionality of D-Sub connectors, making them essential for secure and reliable connections. With an impressive operational temperature range, this product ensures performance across diverse environments. The quick lock mechanism simplifies assembly and disassembly, ensuring efficient usage and maintenance. Its robust design and compliance with global standards render it an ideal choice for various industrial applications, underpinning a commitment to reliability and performance.
Streamlines assembly and maintenance processes
Enhances connector stability in demanding environments
Facilitates a secure locking mechanism for dependable connection
Offers a wide operational temperature range for versatility
Manufactured with low halogen materials for environmental safety
Compatible with various D Sub backshells for versatile application
Backed by compliance with significant regulatory standards
Liens connexes
- TE Connectivity, 178877 Series Female Screw Lock For Use With Hardware (Amplimite)
- TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- TE Connectivity, 55525 Series Hardware Kit For Use With Connector Hardware
- TE Connectivity, 5552562 Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, 20353 Series Jackscrew For Use With Connector Hardware
- TE Connectivity Connector Hardware for use with PCB Connectors
- TE Connectivity Mounting Hardware for use with Rectangular Connector
- TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
