TE Connectivity, 20353 Series Jackscrew For Use With Connector Hardware
- N° de stock RS:
- 474-626
- Numéro d'article Distrelec:
- 304-50-519
- Référence fabricant:
- 203535-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 15 unités)*
208,70 €
(TVA exclue)
252,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 208,70 € | 13,913 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-626
- Numéro d'article Distrelec:
- 304-50-519
- Référence fabricant:
- 203535-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Jackscrew | |
| For Use With | Connector Hardware | |
| Series | 20353 | |
| Gender | Male | |
| Material | Stainless Steel, Zinc Alloy | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Jackscrew | ||
For Use With Connector Hardware | ||
Series 20353 | ||
Gender Male | ||
Material Stainless Steel, Zinc Alloy | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- Pays d'origine :
- MX
The TE Connectivity Male screwlock connector is an essential component within the AMP M Series, designed for enhanced durability and reliability in various applications. Constructed from stainless steel and zinc alloy, this connector offers exceptional resistance against corrosion and wear, ensuring longevity even in demanding environments. With a secure latching mechanism, it provides locking and retention capabilities, making it ideal for robust connections that require stability. This connector excels in high-temperature settings, withstanding operating temperatures up to 150 °C. Whether utilised in industrial equipment or electronic projects, it guarantees performance and safety under a variety of conditions, making it a valuable addition to your connector arsenal.
Designed for easy integration in various applications
Provides a secure and stable connection
Offers resistance to corrosion for improved durability
Suitable for high-temperature environments
Lightweight and compact for versatile placement
Supports a range of assembly methods
Liens connexes
- TE Connectivity, 20109 Series Jackscrew For Use With Connector Hardware
- TE Connectivity, 20182 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20087 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20361 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 55525 Series Hardware Kit For Use With Connector Hardware
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With D-Sub Connector
- TE Connectivity, M Series Jackscrew Assembly for use with Jackscrew
- TE Connectivity, 532800 Series Jackscrew Tip For Use With Connectors
