TE Connectivity, 5-1589 Series Plug For Use With Connectors
- N° de stock RS:
- 476-689
- Numéro d'article Distrelec:
- 303-37-863
- Référence fabricant:
- 5-1589473-4
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 476-689
- Numéro d'article Distrelec:
- 303-37-863
- Référence fabricant:
- 5-1589473-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | D-Sub Connector | |
| For Use With | Connectors | |
| Series | 5-1589 | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Plug | ||
Product Type D-Sub Connector | ||
For Use With Connectors | ||
Series 5-1589 | ||
Gender Male | ||
Number of Contacts 15 | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- Pays d'origine :
- MX
The TE Connectivity Connector Assembly is a meticulously designed plug connector that offers exceptional performance for wire-to-wire applications. With 15 positions arranged at a precise 0.64 mm centreline, this microminiature connector ensures reliability and efficiency in signal transmission. Engineered for robust applications, it boasts a metal shell construction and is suitable for environments requiring high durability. The product's preterminated flying leads allow for convenient integration into various cable assemblies, while the gold-plated contact mating area enhances conductivity and reduces wear. This connector is applicable across a range of industries, including telecommunications and aerospace, addressing the need for compact yet powerful connectivity solutions.
Robust metal shell design enhances durability and longevity
Gold plating on the contact mating area improves electrical performance
Optimised for high-density wiring within limited spaces
Suitable for a wide operating temperature range, ensuring versatility
Designed for easy installation with preterminated flying leads
Ideal for applications requiring reliable signal transmission
Liens connexes
- TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
- TE Connectivity Plug for use with Connector
- TE Connectivity Plug for use with Connectors
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Plug for use with Wire & Cable
- TE Connectivity Coding Key for use with Plug Connector
- TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- TE Connectivity Plug for use with Power Triple Lock
