TE Connectivity, 532800 Series Jackscrew Tip For Use With Connectors
- N° de stock RS:
- 469-795
- Numéro d'article Distrelec:
- 304-59-783
- Référence fabricant:
- 532800-2
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 30 unités)*
208,73 €
(TVA exclue)
252,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 208,73 € | 6,958 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-795
- Numéro d'article Distrelec:
- 304-59-783
- Référence fabricant:
- 532800-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Jackscrew Tip | |
| Product Type | Jack Assembly | |
| For Use With | Connectors | |
| Series | 532800 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Jackscrew Tip | ||
Product Type Jack Assembly | ||
For Use With Connectors | ||
Series 532800 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- Pays d'origine :
- US
The TE Connectivity JackScrew Tip is designed to ensure dependable connections for high-density interconnect applications. This innovative component provides a robust solution for secure mounting and excellent signal integrity in compact electronic designs. Crafted to meet the highest standards of quality, it embraces advanced engineering principles to accommodate modern electronic requirements. The tips thoughtful design incorporates compliance with essential regulations, making it ideal for environmentally conscious consumers. Its versatility lends itself to a variety of applications, affirming its status as a reliable choice for professionals seeking efficient and effective connectivity solutions. Experience seamless integration and exceptional performance with this state-of-the-art product.
Offers compatibility with a range of high-density interconnect systems
Features low halogen content for enhanced compliance with environmental standards
Supports easy integration within compact electronic assemblies
Provides significant usability across diverse industry applications
Delivers exceptional signal integrity for reliable performance
Ensures secure mounting and connection stability
Liens connexes
- TE Connectivity, M Series Jackscrew Assembly for use with Jackscrew
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With D-Sub Connector
- TE Connectivity, 20109 Series Jackscrew For Use With Connector Hardware
- TE Connectivity, 20353 Series Jackscrew For Use With Connector Hardware
- TE Connectivity, AMPLIMITE Series Jackscrew Kit For Use With D-Sub Connector
- TE Connectivity, M Jackscrew for use with Standard Connector
- TE Connectivity, 20182 Series Jackscrew Assembly For Use With Connector Hardware
- TE Connectivity, 20087 Series Jackscrew Assembly For Use With Connector Hardware
