TE Connectivity, 90 Series Connector Saver For Use With D-Sub Connector
- N° de stock RS:
- 470-602
- Numéro d'article Distrelec:
- 302-66-120
- Référence fabricant:
- 211011-4
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
496,64 €
(TVA exclue)
600,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 496,64 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-602
- Numéro d'article Distrelec:
- 302-66-120
- Référence fabricant:
- 211011-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Connector Saver | |
| Product Type | D-Sub Connector Adapter | |
| For Use With | D-Sub Connector | |
| Series | 90 | |
| Number of Contacts | 26 | |
| Gender | Male/Female | |
| Material | Brass, Gold, Beryllium Copper | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Connector Saver | ||
Product Type D-Sub Connector Adapter | ||
For Use With D-Sub Connector | ||
Series 90 | ||
Number of Contacts 26 | ||
Gender Male/Female | ||
Material Brass, Gold, Beryllium Copper | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
The TE Connectivity Connector saver is an essential component for ensuring reliable connections in various applications. Designed with precision, it features a straight body orientation and is compatible with Size 2, Series 90 interfaces. This product facilitates seamless connectivity between different connector types, making it a versatile solution for both industrial and commercial uses. Its robust construction and gold plating enhance durability while providing optimal electrical performance. With a versatility that suits numerous configurations, this connector saver is an indispensable tool for maintaining signal integrity and efficiency in your systems.
Straight body orientation ensures straightforward installation
Gold plating over brass offers superior conductivity and corrosion resistance
Beryllium copper contacts provide a reliable mating area
Compatible with both plug and receptacle configurations, enhancing versatility
Designed to withstand extreme temperatures, ensuring functionality in diverse environments
26 positions enable extensive connectivity options for complex assemblies
Robust mounting type guarantees stability during use
Liens connexes
- TE Connectivity, 109 Series Connector Saver For Use With D-Sub Connector
- TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series D-sub Connector Accessory For Use With D-sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, CHAMP Series Dust Cap For Use With D-Sub Connectors
- TE Connectivity, AMPLIMITE Series Split Ring Ferrule For Use With D-Sub Connector
- TE Connectivity Amplimite 90 62 Way Straight Cable D-Sub Connector Female
