TE Connectivity, 2124 Series Circular Connector For Use With D-Sub Connector
- N° de stock RS:
- 478-347
- Numéro d'article Distrelec:
- 304-60-386
- Référence fabricant:
- 212437-7
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 30 unités)*
224,77 €
(TVA exclue)
271,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 224,77 € | 7,492 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 478-347
- Numéro d'article Distrelec:
- 304-60-386
- Référence fabricant:
- 212437-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Circular Connector | |
| Product Type | Adapter | |
| For Use With | D-Sub Connector | |
| Series | 2124 | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Circular Connector | ||
Product Type Adapter | ||
For Use With D-Sub Connector | ||
Series 2124 | ||
Number of Contacts 4 | ||
Gender Male | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
- Pays d'origine :
- US
The TE Connectivity 4 position circular DIN plug assembly is engineered for reliable connectivity in demanding applications. Designed with precision, this assembly provides a robust interface for seamless signal transmission, ensuring high performance in various environments. The unit is compliant with EU directives, confirming its adherence to stringent safety and environmental standards. With a focus on durability and reliability, this product supports wave solder capabilities up to 265°C, making it ideal for high-temperature soldering processes. Its internal documentation underscores its active status, providing confidence in sourcing. Whether for industrial automation or consumer applications, this assembly is an excellent choice for those seeking dependable connection solutions.
Active product status ensures availability and reliability
Designed to meet strict compliance standards for safety and environmental impact
Robust construction suitable for high-temperature soldering processes
Efficient signal transmission enhances overall system performance
Versatile application suitability across various sectors
Detailed compliance documentation supports informed purchasing decisions
Part of a trusted series known for quality and operational excellence
Liens connexes
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- TE Connectivity, 2-23 Series Crimp Barrel For Use With D-Sub Connectors
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series D-sub Connector Accessory For Use With D-sub Connector
- TE Connectivity Connector Guide Grey Connector, Shell Size 25 for use with Circular Connector
- TE Connectivity D-Sub Connector Silver Shielding Ferrule, Shell Size 1 for use with 543344-1
- Molex, 12009 Series Circular Cable For Use With D-Sub Connector
- TE Connectivity Screw Lock For Use With D-Sub Connector
