Pico Technology TA325 Current Probe, 30 A DC Max, 3 kA AC Max, RSCAL
- N° de stock RS:
- 877-212
- Référence fabricant:
- TA325
- Fabricant:
- Pico Technology
Sous-total (1 unité)*
822,65 €
(TVA exclue)
995,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 822,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 877-212
- Référence fabricant:
- TA325
- Fabricant:
- Pico Technology
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Pico Technology | |
| Product Type | Current Probe | |
| Maximum DC Current | 30A | |
| Maximum AC Current | 3kA | |
| Accuracy | ±1 % | |
| Connector Type | D9 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | TA325 | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Sélectionner tout | ||
|---|---|---|
Marque Pico Technology | ||
Product Type Current Probe | ||
Maximum DC Current 30A | ||
Maximum AC Current 3kA | ||
Accuracy ±1 % | ||
Connector Type D9 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number TA325 | ||
Calibrated RSCAL | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
- Pays d'origine :
- GB
Pico 30/300/3000 A AC 3-Phase Flex Current Probe with BNC Connector
The TA325 is a 3-phase AC current probe utilizing the Rogowski Coil principle, used to measure AC current up to 3000 A when used with oscilloscopes, recorders or data loggers. The flexible probe allows current measurements on hard-to-reach conductors. ;Rogowski Coil technology has a couple of advantages over CT (current transformer) technology: when measuring multiple phases, the phase difference is small and predictable for higher frequency harmonic analysis applications; also, Rogowski Coils do not have magnetic materials to saturate and so have excellent linearity. ;The probes provide a 3 V full-scale AC output proportional to the current being measured with three selectable ranges: 30 A, 300 A and 3000 A. ;When using the TA325 with a PicoScope 4444 differential scope, ensure that you purchase three TA271 D9-BNC adaptors. These can be found under the Accessories tab on this page.
Features
1000 V RMS CAT III, 600 V RMS CAT IV;Pollution Degree 2 (probe and integrator);30 V maximum between output and ground;Rated for continuous use;RoHS and WEEE compliant
Pico PC Based Instruments
Liens connexes
- Pico Technology TA325 Current Probe 3 kA AC Max
- Pico Technology TA325 Current Probe 3 kA AC Max, UKAS
- Pico Technology TA326 Current Probe 3 kA AC Max
- Fluke i2000 Current Probe RSCAL
- Pico Technology TA167 Oscilloscope Probe 20 kHz, BNC Connector
- Pico Technology TA301 Oscilloscope Probe 20 kHz, D9 Connector
- Pico Technology TA300 Oscilloscope Probe 100 kHz, D9 Connector
- Pico Technology TA189 Oscilloscope Probe 100 kHz, BNC Connector
