IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- N° de stock RS:
- 212-0583
- Référence fabricant:
- LFXTAL030234
- Fabricant:
- IQD
Offre groupée disponible
Consulter les options de prix de grosSous-total (1000 unités, sur une bobine de 1000)*
318,00 €
(TVA exclue)
385,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 1000 - 2000 | 0,318 € | 318,00 € |
| 3000 + | 0,309 € | 309,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-0583
- Référence fabricant:
- LFXTAL030234
- Fabricant:
- IQD
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
| Marque | IQD | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 22pF | |
| Package Type | SMT | |
| Packaging | Reel | |
| Pin Count | 4 | |
| Length | 13.4mm | |
| Width | 4.9mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40Ω | |
| Series | LFXTAL | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque IQD | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 22pF | ||
Package Type SMT | ||
Packaging Reel | ||
Pin Count 4 | ||
Length 13.4mm | ||
Width 4.9mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40Ω | ||
Series LFXTAL | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a industry standard SMD crystal. Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads. Lead wires are mounted onto a plastic former to create a gull wing mount.
Frequency is 8.0MHz
Frequency tolerance is ±30.00ppm
Tolerance condition is at 25°C ±2°C
Storage temperature range is -55°C to 125°C
Liens connexes
- IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- IQD 4 MHz Crystal Unit ±30.00 ppm SMT 4-Pin
- IQD 6 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 20 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 10 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 7.3728 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 4 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 16 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm