IQD 4 MHz Crystal Unit ±30.00 ppm SMT 4-Pin
- N° de stock RS:
- 212-0578
- Référence fabricant:
- LFXTAL024940
- Fabricant:
- IQD
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 212-0578
- Référence fabricant:
- LFXTAL024940
- Fabricant:
- IQD
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
| Marque | IQD | |
| Standard Frequency | 4 MHz | |
| Product Type | Crystal Unit | |
| Frequency Tolerance | ±30.00 ppm | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Load Capacitance | 18 pF | |
| Mount Type | Surface | |
| Sélectionner tout | ||
|---|---|---|
Marque IQD | ||
Standard Frequency 4 MHz | ||
Product Type Crystal Unit | ||
Frequency Tolerance ±30.00 ppm | ||
Package Type SMT | ||
Pin Count 4 | ||
Load Capacitance 18 pF | ||
Mount Type Surface | ||
The IQD Quartz Crystal is a industry standard SMD crystal resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads lead wires are mounted onto a plastic former to create a gull wing mount.
Frequency is 4.0MHz
Frequency tolerance is ±30.00ppm
Tolerance condition is at 25°C ±2°C
Storage temperature range is -55°C to 125°C
Liens connexes
- IQD 4 MHz Crystal Unit ±30.00 ppm SMT 4-Pin
- IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- IQD 16 MHz Crystal Unit ±50 ppm SMT 4-Pin 1 mm 5 mm 3.2mm
- IQD 40 MHz Crystal Unit ±20 ppm SMT 4-Pin 800 μm 3.2 mm 2.5mm
- IQD 25 MHz Crystal Unit ±20 ppm SMT 4-Pin 800 μm 3.2 mm 2.5mm
- IQD 27.12 MHz Crystal Unit ±10 ppm SMT 4-Pin 900 μm 3.2 mm 2.5mm
- IQD 48 MHz Crystal Unit ±15 ppm SMT 2-Pin 400 μm 1.6 mm 1.2mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm