Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100 ppm LVCMOS, 6-Pin XLH730033.000000I
- N° de stock RS:
- 262-9045
- Référence fabricant:
- XLH730033.000000I
- Fabricant:
- Renesas Electronics
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
10,95 €
(TVA exclue)
13,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 06 juillet 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 45 | 2,19 € | 10,95 € |
| 50 - 95 | 2,044 € | 10,22 € |
| 100 - 245 | 1,76 € | 8,80 € |
| 250 - 495 | 1,726 € | 8,63 € |
| 500 + | 1,69 € | 8,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-9045
- Référence fabricant:
- XLH730033.000000I
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Frequency Stability | ±100 ppm | |
| Packaging | Cut Tape | |
| Load Capacitance | 15pF | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Supply Voltage | 3.14V | |
| Output Level | LVCMOS | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 7mm | |
| Series | XL | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Frequency Stability ±100 ppm | ||
Packaging Cut Tape | ||
Load Capacitance 15pF | ||
Maximum Supply Voltage 3.47V | ||
Minimum Supply Voltage 3.14V | ||
Output Level LVCMOS | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS, REACH | ||
Length 7mm | ||
Series XL | ||
Automotive Standard No | ||
- Pays d'origine :
- TW
The Renesas Electronics XL devices are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order delta sigma modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies.
Output types is LVDS, LVPECL, LVCMOS
Phase jitter is 750fs to 890fs typical
Liens connexes
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin XLH730033.000000I
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin XLH730016.777216I
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin XLH535033.333330I
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin XLH535100.000000I
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin Surface Mount XLH735045.158400X
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin Surface Mount XLH735024.576000X
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin Surface Mount XLH735002.457600I
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin SMD