TE Connectivity 28205 Series Crimp Contact Solder
- N° de stock RS:
- 504-327
- Numéro d'article Distrelec:
- 304-61-372
- Référence fabricant:
- 282051-2
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 300 unités)*
234,79 €
(TVA exclue)
284,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 234,79 € | 0,783 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-327
- Numéro d'article Distrelec:
- 304-61-372
- Référence fabricant:
- 282051-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | PCB Terminals | |
| Series | 28205 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With PCB Terminals | ||
Series 28205 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- Pays d'origine :
- IT
The TE Connectivity exceptional product showcases a tab terminal solution tailored for efficiency and reliability in circuit board applications. Designed with a tab width of 6.35 mm, the component ensures seamless connectivity with printed circuit boards via a through-hole screw termination method. Its robust tin plating not only enhances durability but also provides excellent conductivity. Perfect for various electronic applications, this terminal is a part of the renowned FASTON 250 series, guaranteeing compatibility and performance excellence. With an operational temperature range suited for diverse environments, this terminal meets stringent industry standards while being EU RoHS compliant.
Optimized for high-volume applications to enhance your production efficiency
Meets strict compliance standards for environmental safety
Offers uninsulated options for versatility in various installations
Straight terminal orientation enables easy integration into circuit designs
Mating tab thickness engineered for secure and robust connections
Low halogen content, contributing to a safer environment
Included in a series known for high quality and compatibility
Liens connexes
- TE Connectivity 92785 Series Crimp Contact Solder
- TE Connectivity 41484 Series Crimp Contact Solder
- TE Connectivity 1-88997 Series Male Crimp Contact Solder
- TE Connectivity 1888 Series Female Crimp Contact Solder
- TE Connectivity 88997 Series Male Crimp Terminal Solder
- TE Connectivity AMP-IN Series Female Crimp Contact Solder
- TE Connectivity 28233 Series Crimp Contact Crimp
- TE Connectivity AMP-IN Series Female Crimp Contact 18 AWG Max
