TE Connectivity 92785 Series Crimp Contact Solder

Sous-total (1 paquet de 1200 unités)*

225,96 €

(TVA exclue)

273,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +225,96 €0,188 €

*Prix donné à titre indicatif

N° de stock RS:
476-010
Numéro d'article Distrelec:
304-65-321
Référence fabricant:
927850-2
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Crimp Contact

For Use With

Connector Contacts

Series

92785

Current

2.2A

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Pays d'origine :
DE
The TE Connectivity Solder D-Sub connector represents a prime choice for those seeking reliable and efficient connectivity in their wire-to-board applications. With a robust design, this connector ensures a secure connection for 25 positions, accommodating various signal applications. The thoughtful engineering incorporates efficient mating retention mechanisms, making assembly and use straightforward. This connector is crafted to withstand demanding conditions, featuring a durable thermoplastic housing and a steel shell, plated with tin for exceptional corrosion resistance. Ideal for various industry standards, this D-Sub connector is a versatile solution that guarantees performance and dependability across a multitude of applications. When you choose this connector, you’re opting for a product that harmoniously blends innovation with time-tested design, ensuring seamless integration into electronic systems.

Offers a secure mating retention type using a threaded insert for peace of mind during operation

Constructed with a thermoplastic housing that enhances durability and functionality

Designed for board mounting, optimising space in compact electronic assemblies

Features a grey colour body that complements most circuit board aesthetics

Utilises gold plating on the contact mating area, ensuring optimal conductivity and performance

Rated for an operating temperature range that supports diverse environmental conditions

Complies with EU RoHS directives, ensuring a commitment to environmental responsibility

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.