Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- N° de stock RS:
- 362-431
- Référence fabricant:
- 1720631335
- Fabricant:
- Molex
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 7%
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
8,48 €
(TVA exclue)
10,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 201 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 8,48 € | 1,696 € | - |
| 5 - 9 | 7,81 € | 1,562 € | 7% |
| 10 + | 7,04 € | 1,408 € | 16% |
*Prix donné à titre indicatif
- N° de stock RS:
- 362-431
- Référence fabricant:
- 1720631335
- Fabricant:
- Molex
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
| Marque | Molex | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wire Connector | |
| Series | 172063 | |
| Current | 30A | |
| Contact Plating | Gold | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS and REACH standards | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wire Connector | ||
Series 172063 | ||
Current 30A | ||
Contact Plating Gold | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS and REACH standards | ||
- Pays d'origine :
- CN
The Molex Mega Fit Tangless TPA Capable Crimp Terminal is designed for robust connectivity in various applications, including power and wire to board or wire to wire connections. With its top quality construction featuring high conductivity copper and multiple layers of gold and tin plating, this terminal ensures reliable electrical performance and durability. Its user friendly design allows for easy crimping and a secure fit, making it a reliable choice for modern electronic assemblies. The terminal is engineered to handle maximum currents of 30.0A and voltages up to 600V, providing versatility across diverse projects. Whether you're working on automotive, industrial, or consumer electronics, this crimp terminal guarantees efficiency and safety in your connections.
Designed for optimal electrical performance and durability
Facilitates easy crimping and secure wire connection
Capable of handling high currents for demanding applications
Constructed from high conductivity materials for superior reliability
Compliant with various industry regulations for peace of mind
Low halogen status ensures a more environmentally friendly product
Versatile design suitable for a range of industrial and consumer uses
Liens connexes
- Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- Molex 17032 Series Female Crimp Terminal 14 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Molex 204608 Series Female Crimp Terminal Crimp, 10 AWG Max
- Molex 171825 Series Female Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 10 AWG Max