Molex 17032 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- N° de stock RS:
- 683-830
- Référence fabricant:
- 172063-1311
- Fabricant:
- Molex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 683-830
- Référence fabricant:
- 172063-1311
- Fabricant:
- Molex
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
| Marque | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power Connector | |
| Series | 17032 | |
| Current | 23A | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power Connector | ||
Series 17032 | ||
Current 23A | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH, RoHS | ||
- Pays d'origine :
- US
The Molex Mega-Fit Crimp Terminal is expertly engineered for reliable power and wire-to-board connections, accommodating wire sizes from 14 to 16 AWG. With its advanced 0.76μm gold plating, this terminal ensures superior conductivity and resistance to corrosion, making it a robust choice in demanding applications. Designed with a crimp or compression termination interface, it allows for easy assembly while maintaining a secure fit. Whether used in automotive or industrial settings, this terminal meets rigorous compliance standards such as EU RoHS and China RoHS, ensuring it plays a vital role in environmentally conscious designs. The product's packaging type is reel, which enhances convenience in handling and storage.
Compatible with a wide range of wire sizes, specifically 14 and 16 AWG, enhancing versatility
Crimp or compression termination style facilitates straightforward installation and secure connections
Low halogen material usage aligns with environmental compliance and safety standards
Compatible with various Mega Fit receptacle housings, providing numerous connectivity options
Reel packaging type simplifies inventory management and accelerates assembly processes
Liens connexes
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max
- Molex 105417 Series Male Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 43375 Series Female Crimp Terminal 14 AWG Max