Bosch Rexroth Clamping Head 18mm, 132mm Length x 25mm Width

Offre groupée disponible

Sous-total (1 sachet de 10 unités)*

113,28 €

(TVA exclue)

137,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 2 unité(s) expédiée(s) à partir du 18 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 - 4113,28 €11,328 €
5 +108,75 €10,875 €

*Prix donné à titre indicatif

N° de stock RS:
665-7172
Référence fabricant:
3 842 539 498
Fabricant:
Bosch Rexroth
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bosch Rexroth

Component Type

Clamping Head

Diameter

18mm

Length

132mm

Width

25mm

Statut RoHS : Exempté

Bosch Rexroth Clamping Head, Polyamide Body, Stainless Steel Fastenings - MGE Series - 3 842 539 498


To keep materials on the right track, reach for this clamping head from Bosch Rexroth. It securely mounts profile rails to your lateral guide system to ensure smooth movement as objects make their way down the production line. Getting started is a snap – simply mount the head directly into the strut's 10mm groove and fix it in place. The height's adjustable, too, so you can switch it up to accommodate different loads.

Features & Benefits


• Compatible with aluminium, HDPE and stainless steel profile rails for wide compatibility
• Corrosion-resistant materials make it suitable for humid industrial conditions
• 100mm length gives you room to adjust the distance between rails

Applications


• Automated packaging lines
• Food and beverage production
• Logistics facilities

Are fastenings included with this clamping head?


Yes, the unit comes with nuts and screws to give you everything you need to get on with installation.


Lateral Guides - Adjustable


Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.


Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems

Liens connexes