Bosch Rexroth Guide Rail Bracket, 204mm Length x 45mm Width x 76mm Height

Offre groupée disponible

Sous-total (1 unité)*

27,86 €

(TVA exclue)

33,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 1 unité(s) expédiée(s) à partir du 18 décembre 2025
  • Plus 20 unité(s) expédiée(s) à partir du 25 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 427,86 €
5 +26,71 €

*Prix donné à titre indicatif

N° de stock RS:
665-7154
Référence fabricant:
3 842 539 494
Fabricant:
Bosch Rexroth
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bosch Rexroth

Component Type

Guide Rail Bracket

Length

204mm

Width

45mm

Height

76mm

Statut RoHS : Exempté

Bosch Rexroth Guide Rail Bracket, Stainless Steel Fasteners, 4 Holes - MGE Series - 3 842 539 494


Keep materials moving in the right direction with the help of this Bosch Rexroth guide rail bracket. Used as part of a lateral guide-rail system, it gives sturdy support to clamps and holders. The unit comes with all fasteners included to make set-up a breeze. Simply screw it into a spacer using the supplied fastener before popping it onto your profile rail. Thanks to four built-in slots for clamping heads, it's easy to adjust the height.

Features & Benefits


• Robust polyamide material supports a long service life by resisting wear and tear
• Compact dimensions of 76 (H) x 45 (W) x 204mm (L) fits neatly into conveying systems
• Stainless steel fasteners stand up to corrosion even in humid industrial conditions

Applications


• Sorting lines
• Pharmaceutical manufacturing
• Factory automation

How much does this unit weigh?


The bracket's low weight of 171g puts minimal pressure on your system.


Lateral Guides - Adjustable


Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.


Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems

Liens connexes