Lapp ÖLFLEX CLASSIC 110 Multicore Cable, 2 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath, 20 AWG
- N° de stock RS:
- 287-6760
- Numéro d'article Distrelec:
- 300-49-493
- Référence fabricant:
- ÖLFLEX CLASSIC 110 2X0,5
- Fabricant:
- Lapp
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 bobine de 50 mètre(s)
31,17 €
(TVA exclue)
37,72 €
(TVA incluse)
- N° de stock RS:
- 287-6760
- Numéro d'article Distrelec:
- 300-49-493
- Référence fabricant:
- ÖLFLEX CLASSIC 110 2X0,5
- Fabricant:
- Lapp
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
| Marque | Lapp | |
| Series | ÖLFLEX CLASSIC 110 | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | YY | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Sélectionner tout | ||
|---|---|---|
Marque Lapp | ||
Series ÖLFLEX CLASSIC 110 | ||
Number of Cores 2 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type YY | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- Pays d'origine :
- IT
LAPP ÖLFLEX CLASSIC 110 Series Control Cable, 0.5 mm² Cross Sectional Area, 2 Cores - ÖLFLEX CLASSIC 110 2X0,5
This control cable features a flexible design suitable for various applications. Measuring 100m in length, this 2-core cable is constructed with a cross-sectional area of 0.5 mm² and is encased in a grey polyvinyl chloride (PVC) sheath. With a nominal voltage rating of 300/500 V and flame retardant properties, it is designed to withstand specific industrial challenges.
Features & Benefits
• Oil-resistant, ensuring durability in harsh environments
• Flame-retardant properties enhance safety standards
• Unscreened design reduces installation complexity
• Low conductor resistance promotes effective energy transfer
• Flame-retardant properties enhance safety standards
• Unscreened design reduces installation complexity
• Low conductor resistance promotes effective energy transfer
Applications
• Suitable for fixed installations and occasional flexing
• Ideal for dry or damp rooms with medium mechanical loads
• Utilised in power chains for travelling distances up to 5m
• Effective in torsional , including wind turbine generators
• Ideal for dry or damp rooms with medium mechanical loads
• Utilised in power chains for travelling distances up to 5m
• Effective in torsional , including wind turbine generators
What is the minimum bend radius for this control cable?
The minimum bending radius for occasional flexing is 10 times the outer diameter, while in power chains, it should be 15 times the outer diameter.
Is this control cable suitable for use in outdoor environments?
This cable is designed for dry or damp indoor environments, making it unsuitable for direct outdoor exposure where weather conditions may vary.
What temperature range can the cable handle during operation?
It can operate between -40°C to +80°C, making it suitable for a wide range of industrial applications.
How does this cable perform under mechanical stress?
With good chemical resistance and a flexible design, it can withstand medium mechanical loads, ensuring reliability in demanding environments.
Liens connexes
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 14 AWG
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Black Thermoplastic Elastomers TPE Sheath
- Lapp YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 1.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp OLFLEX CLASSIC Multicore Cable 0.5 mm² 50m, Grey PVC Sheath