Lapp OLFLEX CLASSIC Multicore Cable, 18 Cores, 0.5 mm², YY, 50m, Grey PVC Sheath

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

1 bobine de 50 mètre(s)

255,43 €

(TVA exclue)

309,07 €

(TVA incluse)

N° de stock RS:
288-2030
Numéro d'article Distrelec:
300-49-475
Référence fabricant:
ÖLFLEX CLASSIC 110 18G0,5
Fabricant:
Lapp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Lapp

Series

OLFLEX CLASSIC

Number of Cores

18

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Length

50m

Pays d'origine :
FR

LAPP OLFLEX CLASSIC Series Control Cable, 0.5 mm² Cross Sectional Area, 18 Number of Cores - ÖLFLEX CLASSIC 110 18G0,5


This control cable is a versatile PVC solution designed for a variety of industrial applications. It features 18 cores with a cross-sectional area of 0.5 mm², making it ideal for tasks requiring flexibility and durability. The cable has an outer diameter of 10.5mm and is suitable for fixed installations as well as occasional flexing. It operates at a voltage rating of 300/500 V and can withstand temperatures ranging from -40°C to +80°C.

Features & Benefits


• Designed with bare copper conductors for enhanced conductivity
• Offers good chemical resistance for challenging environments
• Oil-resistant material ensures longevity in various usage
• Flexible design accommodates non-continuous movement without tensile load

Applications


• Used in wind turbine generators for torsional
• Applicable in power chain systems for travelling distances up to 5m
• Ideal for installations where occasional flexing occurs
• Suitable for environments with medium mechanical loads

What are the key performance features for this cable in industrial settings?


It provides excellent flexibility and durability due to its PVC insulation, allowing it to withstand occasional flexing and mechanical stresses while maintaining integrity in various industrial applications.

How does the flame-retardant characteristic benefit usage?


The flame-retardant feature reduces the risk of fire hazards, ensuring safer operation in environments where cables might be exposed to high temperatures or flammable materials.

Can this cable be used in both indoor and outdoor applications?


While primarily suitable for dry and damp environments, it is important to assess exposure to environmental factors that may affect its performance in outdoor settings.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.