Eaton DILA Relays Contactor Relay, 4 A, 2NC + 2NO
- N° de stock RS:
- 251-0129
- Référence fabricant:
- 276524 DILAC-22(220VDC)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 251-0129
- Référence fabricant:
- 276524 DILAC-22(220VDC)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Contact Current Rating | 4 A | |
| Range | DILA Relays | |
| Normal State Configuration | 2NC + 2NO | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Contact Current Rating 4 A | ||
Range DILA Relays | ||
Normal State Configuration 2NC + 2NO | ||
- Pays d'origine :
- RO
The Eaton makes this Contactor relay which has 2 NC, 2 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 220 V DC and it offers IP20 degree of protection.
This relay is mounted / connected with Spring loaded terminals
This relay can be combined with auxiliary contact module DILA-XHIC(V)…
This relay can be combined with auxiliary contact module DILA-XHIC(V)…
Liens connexes
- Eaton DILA Relays Contactor Relay 4NO
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC, 220V
- Eaton DILAC-40(220VDC) Contactor Relay 3-Pole 4 NO, 220V
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 2NO + 2NC
- Eaton DILA Contactor Relay 3-Pole 4 NO, 400V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC