Eaton DILA Relays Contactor Relay, 4 A, 4NO
- N° de stock RS:
- 251-0107
- Référence fabricant:
- 276438 DILAC-40(110V50HZ,120V60HZ)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 251-0107
- Référence fabricant:
- 276438 DILAC-40(110V50HZ,120V60HZ)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Contact Current Rating | 4 A | |
| Range | DILA Relays | |
| Normal State Configuration | 4NO | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Contact Current Rating 4 A | ||
Range DILA Relays | ||
Normal State Configuration 4NO | ||
- Pays d'origine :
- RO
The Eaton makes this Contactor relay which has 4 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 110 V 50 Hz and it offers IP20 degree of protection.
This relay is mounted / connected with Spring loaded terminals
This relay can be combined with auxiliary contact module DILA-XHIC(V)…
This relay can be combined with auxiliary contact module DILA-XHIC(V)…
Note
Replacement part code: DILA-40(110V50HZ,120V60HZ)-PI
Liens connexes
- Eaton DILA Contactor Relay 4-Pole 24 VA 690V
- Eaton DILA Contactor Relay 3-Pole 120 V ac, 4 NO
- Eaton DILA Contactor Relay 4-Pole 4 NO, 415V ac
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA Relays Contactor Relay 2NC + 2NO
- Eaton DILAC-31 Contactor Relay 120 V Coil 4 A 690V
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac