Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- N° de stock RS:
- 670-048
- Référence fabricant:
- 3RT2037-1AH24
- Fabricant:
- Siemens
Sous-total (1 unité)*
365,62 €
(TVA exclue)
442,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 365,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 670-048
- Référence fabricant:
- 3RT2037-1AH24
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Width | 55mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Width 55mm | ||
- Pays d'origine :
- DE
The Siemens power contactor is designed to efficiently control electrical circuits with a robust performance capacity of up to 65 A at AC-3 and 30 kW rating at 400 V. Featuring a modular design, this device supports a range of operational conditions, making it versatile for various industrial applications. It offers exceptional durability and reliability. Its Compact size facilitates easy installation in confined spaces while still providing high energy efficiency. Emphasising safety, this contactor is compliant with relevant international standards and is suitable for communication module integration, ensuring seamless connectivity in modern automation environments.
Compact size S2 for flexible installation options
Mechanical service life of up to 10 million cycles ensuring longevity
Supports auxiliary contacts with 2 NO and 2 NC configurations for expanded functionality
Durable construction provides resistance to shock and vibration suitable for rigorous industrial settings
Low power loss during operation maximising energy efficiency
Integrated surge voltage protection rated at 6 kV for enhanced safety
Liens connexes
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 240V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
