Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- N° de stock RS:
- 669-745
- Référence fabricant:
- 3RT2037-1AM20
- Fabricant:
- Siemens
Visuel non contractuel
Sous-total (1 unité)*
342,39 €
(TVA exclue)
414,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 342,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 669-745
- Référence fabricant:
- 3RT2037-1AM20
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 208V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 208V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Contactor | ||
Coil Voltage 208V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 208V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- Pays d'origine :
- DE
The Siemens power contactor is designed for reliable control of AC motors within industrial applications. With a robust capacity of up to 65 A and a power rating of 30 kW at 400 V, it effectively manages electrical loads in a Compact size S2 casing. Engineered for superior performance, this contactor features both normally open and normally closed auxiliary contacts, facilitating a wide range of control functions. Its mechanical service life make it an Ideal choice for applications requiring longevity and durability, ensuring minimal downtime and maintenance costs. Engineered to withstand extreme conditions, it operates efficiently in ambient temperatures ranging from -25 to +60 °C and is suitable for high altitudes up to 2000 m.
Three pole configuration allows versatile connections for various applications
Mechanical service life of 10 million operations increases reliability and operational efficiency
IP20 protection ensures safe operation in industrial environments
Quick mounting options on DIN rails expedite installation and setup
Wide operating voltage range of up to 690 V accommodates various systems
Liens connexes
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 690V
