ABB TA25 Thermal Overload Relay 1NO + 1NC, 0.1 → 0.16 A F.L.C, 160 mA Contact Rating, 2.2 W, 3P, A Line
- N° de stock RS:
- 445-7797
- Référence fabricant:
- 1SAZ211201R1005
- Fabricant:
- ABB
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 445-7797
- Référence fabricant:
- 1SAZ211201R1005
- Fabricant:
- ABB
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
| Marque | ABB | |
| FLC Motor Rating | 0.1 → 0.16 A | |
| Contact Current Rating | 160 mA | |
| Range | A Line | |
| Pole Configuration | 3P | |
| Series | TA25 | |
| Mounting Style | Clip On | |
| Power Rating | 2.2 W | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 44mm | |
| Length | 80mm | |
| Depth | 94mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +55 °C | |
| Contact Voltage Rating | 690 V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
FLC Motor Rating 0.1 → 0.16 A | ||
Contact Current Rating 160 mA | ||
Range A Line | ||
Pole Configuration 3P | ||
Series TA25 | ||
Mounting Style Clip On | ||
Power Rating 2.2 W | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Number Of Auxiliary Contacts 2 | ||
Width 44mm | ||
Length 80mm | ||
Depth 94mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +55 °C | ||
Contact Voltage Rating 690 V ac | ||
Statut RoHS non applicable
Liens connexes
- ABB TA25 Thermal Overload Relay 1NO + 1NC 240 mA Contact Rating 3P, A Line
- ABB TA25 Thermal Overload Relay 1NO + 1NC 11 A Contact Rating 3P, A Line
- Siemens 3RU Overload Relay 1NO + 1NC 50 A Contact Rating 3P, SIRIUS Classic
- Siemens 3RU Overload Relay 1NO + 1NC 22 A Contact Rating 3P, SIRIUS Classic
- Eaton ADS8 Overload Relay 1NO + 1NC 6 A Contact Rating, 2.2 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 10.4 A Contact Rating, 5.5 kW
- Siemens 3RB Overload Relay 1NO + 1NC 3 → 11 kW SIRIUS Classic
- Eaton Overload Relay 1NO + 1NC 600 mA Contact Rating 690 Vac, SP