Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 1.8 → 2.6 A F.L.C, 6 A Contact Rating, 2 W, TeSys

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
256-6655
Référence fabricant:
LR7K0308
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

FLC Motor Rating

1.8 → 2.6 A

Contact Current Rating

6 A

Range

TeSys

Power Rating

2 W

Normal State Configuration

1 NO + 1 NC

Pays d'origine :
CZ
The Schneider Electric non differential thermal overload relay for protection of 3-phase motors. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.

Easy to separate
Designed for simple control systems
Relay trip indicator to facilitate motor status monitoring

Liens connexes