RS PRO Thermal Overload Relay 1 NO/1 NC, 2.1A F.L.C, 2.1A Contact Rating, 6 W, 4000V ac
- N° de stock RS:
- 250-8890
- Fabricant:
- RS PRO
Sous-total (1 unité)*
71,02 €
(TVA exclue)
85,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 49 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 71,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-8890
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 2.1A | |
| Relay Contact Current | 2.1A | |
| Mount Type | Direct | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 6kV | |
| Standards/Approvals | IEC, UL, GB | |
| Supply Voltage | 500V ac, 690V ac | |
| Control Voltage | 4000V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 2.1A | ||
Relay Contact Current 2.1A | ||
Mount Type Direct | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 6kV | ||
Standards/Approvals IEC, UL, GB | ||
Supply Voltage 500V ac, 690V ac | ||
Control Voltage 4000V ac | ||
- Pays d'origine :
- CN
RS PRO Thermal Overload Relay - 1NC/1NO, 2.1 A F.L.C, 2.1 A , 6 W, 4000 V ac
Shield your precious electrical equipment from the dangers of overheating with RS PRO thermal overload relays. Designed to be the ultimate safeguard, these reliable and high-performing thermal overload relays are here to protect your motors and other electrical devices from potential damage or hazards.
With RS PRO, you can trust that our range of overload relays has been carefully sourced and meticulously crafted to meet your exact needs. Featuring a robust 6W power rating and a wide variety of current rating options, you can customise your protection to suit the unique requirements of your equipment.
Don't let overloading, mechanical jams, or voltage fluctuations jeopardise the performance and longevity of your valuable assets. Invest in an RS PRO thermal overload relay today for unparalleled peace of mind and uninterrupted productivity.
Features and Benefits
Standards Met
Applications
Liens connexes
- RS PRO Thermal Overload Relay 1 NO/1 NC 10A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 32A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 400mA Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 5A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 18A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 8.5A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 2.7A Contact Rating 4000V ac