RS PRO Thermal Overload Relay 1NC/1NO, 16 A F.L.C, 16 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12

Sous-total (1 unité)*

60,39 €

(TVA exclue)

73,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 58 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +60,39 €

*Prix donné à titre indicatif

N° de stock RS:
250-8888
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

FLC Motor Rating

16 A

Contact Current Rating

16 A

Range

RSPROOL12

Power Rating

5.4 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Pays d'origine :
CN

RS PRO Thermal Overload Relay,1NC/1NO, 16 A F.L.C, 16 A Contact Rating


Shield your precious electrical equipment from the dangers of overheating with RS PRO thermal overload relays. Designed to be the ultimate safeguard, these reliable and high-performing thermal overload relays are here to protect your motors and other electrical devices from potential damage or hazards.
With RS PRO, you can trust that our range of overload relays has been carefully sourced and meticulously crafted to meet your exact needs. Featuring a robust 5.4W power rating and a wide variety of current rating options, you can customise your protection to suit the unique requirements of your equipment.
Don't let overloading, mechanical jams, or voltage fluctuations jeopardise the performance and longevity of your valuable assets. Invest in an RS PRO thermal overload relay today for unparalleled peace of mind and uninterrupted productivity.

Features and Benefits


  • Phase failure sensitivity and temperature compensation

  • Reset pushbutton manual/auto

  • Auxiliary contact (1NO/1NC)

  • Power Rating: 5.4 W

  • Control Voltage: 4000 V ac

  • Hand or Automatic Reset

  • Compact Design

  • Integrated Aux. Contact

  • Direct mount on Contactor

  • Range of certifications

Standards Met


  • IEC, GB, UL

  • Applications


    • Asynchronous squirrel cage motors

    • Industrial applications where motors and machinery are subject to varying loads and operating conditions

    Liens connexes