TE Connectivity, P40C42D12C1-24 Contactor Overload Relays
- N° de stock RS:
- 477-521
- Numéro d'article Distrelec:
- 303-85-323
- Référence fabricant:
- 1423254-7
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 477-521
- Numéro d'article Distrelec:
- 303-85-323
- Référence fabricant:
- 1423254-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Contactor Overload Relays | |
| Series | P40C42D12C1-24 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Contactor Overload Relays | ||
Series P40C42D12C1-24 | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
The TE Connectivity contactor assembly is designed to meet the robust demands of various industrial applications. Offering exceptional reliability, it is engineered to function seamlessly within contemporary systems, ensuring superior performance during its lifetime. The inclusion of comprehensive compliance documentation underscores its commitment to regulatory standards, making it an ideal choice for environmentally conscious businesses. User-friendly design features allow for quick integration into existing setups, while stringent testing ensures high operational standards. Special attention has been paid to the materials used, endorsing safety and sustainability in compliance with international directives. Be it for durability under pressure or adaptability in various operational environments, this contactor assembly provides assurance and confidence for users looking to optimise their systems efficiently.
Robust construction enhances durability for long-term usage
Designed to meet various regulatory compliances for global markets
User-friendly interfaces facilitate easy integration into systems
Carefully selected materials prioritise safety and sustainability
Proven performance under rigorous testing ensures reliability
Customisable options to suit diverse operational requirements
Vast application potential across multiple industries
