TE Connectivity, PRD Contactor Overload Relays
- N° de stock RS:
- 474-485
- Numéro d'article Distrelec:
- 304-59-310
- Référence fabricant:
- 2-1423100-3
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 474-485
- Numéro d'article Distrelec:
- 304-59-310
- Référence fabricant:
- 2-1423100-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Contactor Overload Relays | |
| Series | PRD | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Contactor Overload Relays | ||
Series PRD | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006 | ||
- Pays d'origine :
- MX
The TE Connectivity Contactor assembly delivers reliable performance for a variety of applications, engineered by industry experts to meet the demanding standards of modern electrical systems. Designed for maximum efficiency, this product supports seamless integration into your existing framework. With robust compliance to international standards, it assures safety and effectiveness without compromise. Its low halogen content reflects a strong commitment to sustainability, enabling environmentally responsible usage. TEs assurance of quality means you can trust this product for long-lasting service and superior performance, making it an essential choice for professionals across sectors.
Obsolete designation signalling a shift in product lifecycle management
Designed with low halogen attributes to ensure eco-friendliness
Compatible with a wide range of electrical systems for versatile application
Backed by TEs extensive compliance documentation for assurance
Supports best practice safety guidance for user protection
Engineered to meet stringent EU RoHS and REACH regulations
Ensures unique usage statements for responsible handling
Part of a comprehensive suite of general-purpose relays for diverse needs
Liens connexes
- TE Connectivity PRD Series Interface Relay 120V Coil, 2 CO
- TE Connectivity PRD Series Interface Relay 110V Coil, 1 CO
- TE Connectivity, P40C42D12C1-24 Contactor Overload Relays
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, DPST
- ABB Contactor Overload Relays
- Eaton Contactor Overload Relays
- TE Connectivity PRD Series Electromechanical Interface Relay, Panel
