TE Connectivity, 14239 Overload Relay, 24V 3P
- N° de stock RS:
- 471-710
- Numéro d'article Distrelec:
- 303-84-810
- Référence fabricant:
- 1-1423912-0
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
258,00 €
(TVA exclue)
312,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 258,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-710
- Numéro d'article Distrelec:
- 303-84-810
- Référence fabricant:
- 1-1423912-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Overload Relay | |
| Series | 14239 | |
| Pole and Throw Configuration | 3P | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Control Voltage | 24V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Overload Relay | ||
Series 14239 | ||
Pole and Throw Configuration 3P | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Control Voltage 24V | ||
- Pays d'origine :
- MX
The TE Connectivity contactor assembly is designed to offer unparalleled performance in a variety of industrial applications. Featuring robust components that ensure reliability, this product is essential for controlling electrical circuits effectively. Its design complies with stringent EU RoHS and REACH directives, reflecting a commitment to sustainability. Ideal for environments demanding high safety standards, this contactor assembly supports efficient operation while adhering to necessary compliance regulations. Aspiring to deliver peace of mind to its users, its pending obsolescence status highlights TE Connectivity's dedication to continual improvement and innovation in their product offerings.
Engineered for enhanced durability under demanding operational conditions
Complies with EU RoHS Directive, contributing to environmentally responsible practices
Pending obsolescence indicates ongoing evaluation for future upgrades and enhancements
Designed to facilitate smooth electrical circuit management, reducing system downtime
Incorporates personal safety usage statements, promoting safe handling and operation
