Siemens 3RH2 Contactor Relay 4NC + 4NO, 10 A Contact Rating, 220 V ac, SIRIUS
- N° de stock RS:
- 154-411
- Référence fabricant:
- 3RH2244-4AP60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
80,60 €
(TVA exclue)
97,53 €
(TVA incluse)
- N° de stock RS:
- 154-411
- Référence fabricant:
- 3RH2244-4AP60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3RH2 | |
| Normal State Configuration | 4NC + 4NO | |
| Control Voltage | 220 V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 4NC + 4NO | ||
Control Voltage 220 V ac | ||
- Pays d'origine :
- DE
The Siemens Contactor relay is a model of reliability and efficiency, ideal for demanding industrial applications. Featuring four normally open and four normally closed contacts, it handles high electrical loads with versatility. Its robust design ensures a mechanical service life of up to 10 million cycles, promising durability and minimal maintenance. Suitable for a wide temperature range, it performs well in various conditions. The compact size and user-friendly mounting options enable seamless integration into existing systems, optimizing space and efficiency.
High electrical load management capabilities
Compact design for easy installation and space management
Various operational current ratings for broad application compatibility
Positively driven operation for enhanced safety
Meets international standards for electrical safety and reliability
Environmentally responsible with low global warming potential
Compact design for easy installation and space management
Various operational current ratings for broad application compatibility
Positively driven operation for enhanced safety
Meets international standards for electrical safety and reliability
Environmentally responsible with low global warming potential
Liens connexes
- Siemens 3RH2 Contactor Relay 4NC + 4NO 110 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 220 V ac, SIRIUS
- Siemens 10A Contact Rating, 48V dc
- Siemens 10A Contact Rating, 250V dc
- Siemens 10A Contact Rating, 110V ac
- Siemens 10A Contact Rating, 110V dc
- Siemens 10A Contact Rating, 220V ac
- Siemens 10A Contact Rating, 208V ac